Add To Favorites
Product Overview
Digi-Key Part Number 507-1768-1-ND
Quantity Available 117.670
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCG0110BF2B

Description PTC RESTTBLE 1.10A 24V CHIP 1812
Expanded Description PTC Resettable Fuse 24V 1.1A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 60 mOhm
Resistance - Post Trip (R1) (Max) 200 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1768-1

10:01:38 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
5 1,28800 6,44
10 1,23200 12,32
50 1,09620 54,81
100 1,02060 102,06
250 0,90720 226,80
500 0,75600 378,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1768-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 115.500 - Immediate
  • Unit Price: 0,67914
  • Digi-Reel® ? : 507-1768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback