Add To Favorites
Product Overview
Digi-Key Part Number 507-1753-1-ND
Quantity Available 1.621
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZCF0300AF2C

Description PTC RESTTBLE 3.0A 15V CHIP 2920
Expanded Description PTC Resettable Fuse 15V 3A Ih Surface Mount 2920 (7351 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 3A
Current - Trip (It) 5.2A
R Min/Max 0.010 ~ 0.048 Ohm
Time to Trip 25s
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1753-1

07:01:00 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
5 1,89000 9,45
10 1,79900 17,99
50 1,60720 80,36
100 1,49660 149,66
250 1,33056 332,64
500 1,10880 554,40
1.000 1,05336 1.053,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1753-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,86394
  • Digi-Reel® ? : 507-1753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback