Add To Favorites
Product Overview
Digi-Key Part Number 507-1898-1-ND
Quantity Available 18.559
Can ship immediately
Manufacturer

Manufacturer Part Number

0685T4000-01

Description FUSE 4.0A 63VAC/DC SLOW 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.56
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0.03 Ohm
 
You May Also Be Interested In
  • 929974-01-26-RK - 3M | 929974E-01-26-ND DigiKey Electronics
  • 929974-01-26-RK
  • 3M
  • CONN RECEPT .100 SNGL STR 26POS
  • Unit Price 15,96000
  • 929974E-01-26-ND
Additional Resources
Standard Package ? 1
Other Names 507-1898-1

23:04:22 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
5 2,17000 10,85
10 2,07200 20,72
50 1,85080 92,54
100 1,72340 172,34
250 1,53216 383,04
500 1,27680 638,40
1.000 1,21296 1.212,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1898-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,87780
  • Digi-Reel® ? : 507-1898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback