Add To Favorites
Product Overview
Digi-Key Part Number 478-2538-1-ND
Quantity Available 8.786
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ13MC0300KBA

Description VARISTOR 39V 220A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 35V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 43V
Current - Surge 220A
Energy 0.90J
Number of Circuits 1
Maximum AC Volts 21VAC
Maximum DC Volts 30VDC
Capacitance @ Frequency 1000pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-2538-1

03:02:32 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 5,97800 59,78
25 5,29760 132,44
100 4,61370 461,37
250 4,01548 1.003,87
500 3,41754 1.708,77
1.000 2,73406 2.734,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2538-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 2,40555
  • Digi-Reel® ? : 478-2538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback