Add To Favorites
Product Overview
Digi-Key Part Number 478-8705-1-ND
Quantity Available 3.567
Can ship immediately
Manufacturer

Manufacturer Part Number

VG222038Y770DP

Description VARISTOR 47V 2KA 2220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 2kA
Energy 12J
Number of Circuits 1
Maximum AC Volts 30VAC
Maximum DC Volts 38VDC
Capacitance @ Frequency 4200pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2220 (5750 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-8705-1

03:45:33 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,25000 12,25
10 11,08100 110,81
25 9,89240 247,31
100 8,90260 890,26
250 7,91364 1.978,41
500 6,92440 3.462,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8705-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,57032
  • Digi-Reel® ? : 478-8705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback