Add To Favorites
Product Overview
Digi-Key Part Number 478-9638-1-ND
Quantity Available 3.465
Can ship immediately
Manufacturer

Manufacturer Part Number

VG181245U900DP

Description VARISTOR 56V 500A 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VG Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 50.4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61.6V
Current - Surge 500A
Energy 4.0J
Number of Circuits 1
Maximum AC Volts 35VAC
Maximum DC Volts 45VDC
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-9638-1

15:53:56 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,74000 8,74
10 7,74100 77,41
25 6,99360 174,84
100 6,12010 612,01
250 5,37068 1.342,67
500 4,74606 2.373,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9638-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,63780
  • Digi-Reel® ? : 478-9638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback