Add To Favorites
Product Overview
Digi-Key Part Number 478-2512-1-ND
Quantity Available 2.268
Can ship immediately
Manufacturer

Manufacturer Part Number

VC080518C400DP

Description VARISTOR 25.5V 100A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22.95V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28.05V
Current - Surge 100A
Energy 0.30J
Number of Circuits 1
Maximum AC Volts 13VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 550pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2512-1

03:09:04 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 3,75200 37,52
25 3,28160 82,04
100 2,81190 281,19
250 2,43712 609,28
500 2,06206 1.031,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2512-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,54700
  • Digi-Reel® ? : 478-2512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback