Add To Favorites
Product Overview
Digi-Key Part Number 478-2496-1-ND
Quantity Available 795
Can ship immediately
Manufacturer

Manufacturer Part Number

VA200060K121DL

Description VARISTOR 76V 300A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 68.4V
Varistor Voltage (Typ) 76V
Varistor Voltage (Max) 83.6V
Current - Surge 300A
Energy 2.0J
Number of Circuits 1
Maximum AC Volts 42VAC
Maximum DC Volts 60VDC
Capacitance @ Frequency 400pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Axial
 
Additional Resources
Standard Package ? 1
Other Names 478-2496-1

02:00:36 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,70000 7,70
10 6,83900 68,39
25 6,17680 154,42
100 5,40540 540,54
250 4,74348 1.185,87
500 4,19188 2.095,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2496-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,21300
Send Feedback