Add To Favorites
Product Overview
Digi-Key Part Number 478-2494-1-ND
Quantity Available 4.267
Can ship immediately
Manufacturer

Manufacturer Part Number

VA100030D650DL

Description VARISTOR 41V 120A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 36.9V
Varistor Voltage (Typ) 41V
Varistor Voltage (Max) 45.1V
Current - Surge 120A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 21VAC
Maximum DC Volts 30VDC
Capacitance @ Frequency 550pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Axial
 
Additional Resources
Standard Package ? 1
Other Names 478-2494-1

10:39:24 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,54300 45,43
25 4,02360 100,59
100 3,50420 350,42
250 3,04976 762,44
500 2,59560 1.297,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2494-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,01600
Send Feedback