Add To Favorites
Product Overview
Digi-Key Part Number 478-7293-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

TW2E208M060CBSZ0S00

Description CAP TANT 2000UF 60V 20% CHASSIS
Expanded Description 2000µF ±20% Molded Tantalum Capacitors 60V Module 500 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TWM Module
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TWM
Packaging ? Bulk ?
Part Status Active
Capacitance 2000µF
Tolerance ±20%
Voltage - Rated 60V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 1.669" L x 1.252" W (42.40mm x 31.80mm)
Height - Seated (Max) -
Lead Spacing 0.465" (11.80mm)
Manufacturer Size Code 2E
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names 478-7293

15:27:33 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.145,41000 1.145,41
10 1.107,89000 11.078,90
25 1.062,07640 26.551,91
50 1.041,25000 52.062,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback