Add To Favorites
Product Overview
Digi-Key Part Number 478-9296-1-ND
Quantity Available 998
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSX107K010R0200

Description CAP TANT 100UF 10V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9296-1

07:55:46 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,15000 10,15
10 8,02200 80,22
25 7,35280 183,82
50 6,95100 347,55
100 6,01510 601,51
250 5,34688 1.336,72
500 4,54482 2.272,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9296-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,58050
  • Digi-Reel® ? : 478-9296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback