Add To Favorites
Product Overview
Digi-Key Part Number 478-9291-1-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSW106M016R0600

Description CAP TANT 10UF 16V 20% 2312
Expanded Description 10µF ±20% Molded Tantalum Capacitors 16V 2312 (6032 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9291-1

10:45:32 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 5,08300 50,83
25 4,49520 112,38
50 4,22160 211,08
100 3,63500 363,50
250 3,28304 820,76
500 2,81408 1.407,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9291-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,16365
  • Digi-Reel® ? : 478-9291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback