Add To Favorites
Product Overview
Digi-Key Part Number 478-9270-1-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

TPST106K016R0800

Description CAP TANT 10UF 16V 10% 1210
Expanded Description 10µF ±10% Molded Tantalum Capacitors 16V 1210 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9270-1

10:49:46 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 4,44200 44,42
25 3,80400 95,10
50 3,55040 177,52
100 3,04350 304,35
250 2,78984 697,46
500 2,40940 1.204,70
1.000 2,02892 2.028,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9270-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,69834
  • Digi-Reel® ? : 478-9270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback