Add To Favorites
Product Overview
Digi-Key Part Number 478-7998-1-ND
Quantity Available 2.718
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE227M016R0150

Description CAP TANT 220UF 16V 20% 2917
Expanded Description 220µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7998-1

21:31:53 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,37000 15,37
10 12,42900 124,29
25 11,30240 282,56
50 10,84860 542,43
100 9,49280 949,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7998-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 7,26503
  • Digi-Reel® ? : 478-7998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback