Add To Favorites
Product Overview
Digi-Key Part Number 478-9214-1-ND
Quantity Available 2.440
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

TPSD686M010R0150

Description CAP TANT 68UF 10V 20% 2917
Expanded Description 68µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9214-1

06:25:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,64000 16,64
10 13,46600 134,66
25 12,23880 305,97
50 11,74960 587,48
100 10,28030 1.028,03
250 8,81192 2.202,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9214-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 6,99360
  • Digi-Reel® ? : 478-9214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.440 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback