Add To Favorites
Product Overview
Digi-Key Part Number 478-9031-1-ND
Quantity Available 2.532
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

TPSA106K010H0900

Description CAP TANT 10UF 10V 10% 1206
Expanded Description 10µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 900 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9031-1

09:50:39 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 11,06700 110,67
25 10,06320 251,58
50 9,66000 483,00
100 8,45250 845,25
250 7,24500 1.811,25
500 6,44000 3.220,00
1.000 5,63500 5.635,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9031-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,72500
  • Digi-Reel® ? : 478-9031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.532 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback