Add To Favorites
Product Overview
Digi-Key Part Number 478-5635-1-ND
Quantity Available 0

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

TLN6338M004R0055

Description CAP TANT 3300UF 4V 20% 6030
Expanded Description 3300µF ±20% Molded Tantalum Capacitors 4V 6030 (15075 Metric) 55 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLN, PulseCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 55 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 6030 (15075 Metric)
Size / Dimension 0.571" L x 0.295" W (14.50mm x 7.50mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code 6
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5635-1

07:07:53 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,85000 45,85
10 40,76800 407,68
25 38,72960 968,24
50 35,67200 1.783,60
100 32,61440 3.261,44
250 29,55680 7.389,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5635-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 25,02500
  • Digi-Reel® ? : 478-5635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback