Add To Favorites
Product Overview
Digi-Key Part Number 478-9544-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCNS107M006R0250

Description CAP TANT POLY 100UF 6.3V 1206
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9544-1

13:35:00 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 7,56000 75,60
25 6,93000 173,25
50 6,55200 327,60
100 5,67000 567,00
250 5,04000 1.260,00
500 4,28400 2.142,00
1.000 3,78000 3.780,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9544-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,08700
  • Digi-Reel® ? : 478-9544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback