Add To Favorites
Product Overview
Digi-Key Part Number 478-9520-1-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

TCME337M010R0015

Description CAP TANT POLY 330UF 10V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9520-1

02:13:58 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,14000 38,14
10 34,30500 343,05
25 32,01840 800,46
50 29,73260 1.486,63
100 25,92000 2.592,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9520-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 20,42033
  • Digi-Reel® ? : 478-9520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback