Add To Favorites
Product Overview
Digi-Key Part Number 478-9396-1-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJD686M025R0070

Description CAP TANT POLY 68UF 25V 2917
Expanded Description 68µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
 
You May Also Be Interested In
  • KAT1108E - E-Switch | EG4555-ND DigiKey Electronics
  • KAT1108E
  • E-Switch
  • SWITCH SLIDE DIP SPDT 25MA 24V
  • Unit Price 19,53000
  • EG4555-ND
Additional Resources
Standard Package ? 1
Other Names 478-9396-1

12:23:35 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,40000 29,40
10 23,68800 236,88
25 22,26680 556,67
50 20,37160 1.018,58
100 18,47660 1.847,66
250 15,16032 3.790,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9396-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 12,26700
  • Digi-Reel® ? : 478-9396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback