Add To Favorites
Product Overview
Digi-Key Part Number 478-6643-1-ND
Quantity Available 1.500
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

TCJC475M035R0200

Description CAP TANT POLY 4.7UF 35V 2312
Expanded Description 4.7µF ±20% Molded Tantalum Polymer Capacitor 35V 2312 (6032 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-6643-1

04:18:04 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,95000 19,95
10 16,13500 161,35
25 14,67200 366,80
50 14,08400 704,20
100 12,32350 1.232,35
250 10,56328 2.640,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6643-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 8,16480
  • Digi-Reel® ? : 478-6643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback