Add To Favorites
Product Overview
Digi-Key Part Number 478-9428-1-ND
Quantity Available 1.021
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJC225M050R0300

Description CAP TANT POLY 2.2UF 50V 2312
Expanded Description 2.2µF ±20% Molded Tantalum Polymer Capacitor 50V 2312 (6032 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TCJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9428-1

20:25:45 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,94000 9,94
10 7,82600 78,26
25 7,17360 179,34
50 6,78160 339,08
100 5,86880 586,88
250 5,21668 1.304,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9428-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,95920
  • Digi-Reel® ? : 478-9428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback