• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 478-9417-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCJB227M002R0045

Description CAP TANT POLY 220UF 2.5V 1210
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 45 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 45 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9417-6

09:58:41 2-25-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9417-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,67580
Send Feedback