Add To Favorites
Product Overview
Digi-Key Part Number 478-3459-1-ND
Quantity Available 1.257
Can ship immediately
Manufacturer

Manufacturer Part Number

TCJA685M016R0200

Description CAP TANT POLY 6.8UF 16V 1206
Expanded Description 6.8µF ±20% Molded Tantalum Polymer Capacitor 16V 1206 (3216 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-3459-1

10:56:01 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,21000 7,21
10 5,48100 54,81
25 4,84680 121,17
50 4,55140 227,57
100 3,91930 391,93
250 3,53976 884,94
500 3,03408 1.517,04
1.000 2,61268 2.612,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3459-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,18225
  • Digi-Reel® ? : 478-3459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback