Add To Favorites
Product Overview
Digi-Key Part Number 478-3970-1-ND
Quantity Available 2.761
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

TAJV107M025RNJ

Description CAP TANT 100UF 25V 20% 2924
Expanded Description 100µF ±20% Molded Tantalum Capacitors 25V 2924 (7361 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1756 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-2367-1-ND TAJV107K025RNJ AVX Corporation Cut Tape (CT) ? 4.365 - Immediate
36,03000 1
TAJV107K025A-ND TAJV107K025A AVX Corporation Tape & Reel (TR) ? 0
22,73625 400  Non-Stock ?
TAJV107M025YNJ-ND TAJV107M025YNJ AVX Corporation Tape & Reel (TR) ? 0
15,99505 400  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3970-1

22:02:14 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,99000 27,99
10 25,19000 251,90
25 23,51320 587,83
50 21,83380 1.091,69
100 19,03430 1.903,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3970-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
    400 - Factory Stock ?
  • Unit Price: 15,99505
  • Digi-Reel® ? : 478-3970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.761 - Immediate
    400 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback