Add To Favorites
Product Overview
Digi-Key Part Number 478-3286-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TAJR104K020RNJ

Description CAP TANT 0.1UF 20V 10% 0805
Expanded Description 0.1µF ±10% Molded Tantalum Capacitors 20V 0805 (2012 Metric) 25 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1755 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 25 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-3286-1

13:34:56 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,79000 6,79
10 5,18000 51,80
25 4,58360 114,59
50 4,30360 215,18
100 3,70580 370,58
250 3,34712 836,78
500 2,86902 1.434,51
1.000 2,47058 2.470,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3286-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,00970
  • Digi-Reel® ? : 478-3286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback