Add To Favorites
Product Overview
Digi-Key Part Number 478-4772-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TAJC477K004RNJ

Description CAP TANT 470UF 4V 10% 2312
Expanded Description 470µF ±10% Molded Tantalum Capacitors 4V 2312 (6032 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1753 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4772-1

23:58:22 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,33000 15,33
10 12,39700 123,97
25 11,27000 281,75
50 10,81920 540,96
100 9,46680 946,68
250 8,11440 2.028,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4772-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6,44000
  • Digi-Reel® ? : 478-4772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback