TACH226M006XTA | ||
---|---|---|
DigiKey Part Number | 478-3258-2-ND - Tape & Reel (TR) 478-3258-1-ND - Cut Tape (CT) 478-3258-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TACH226M006XTA | |
Description | CAP TANT 22UF 20% 6.3V 0805 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TACH226M006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.80000 | kr.14.80 |
10 | kr.11.37800 | kr.113.78 |
50 | kr.10.45180 | kr.522.59 |
100 | kr.8.66590 | kr.866.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.6.96740 | kr.3,483.70 |
1.000 | kr.6.09650 | kr.6,096.50 |
2.500 | kr.5.87878 | kr.14,696.95 |
5.000 | kr.5.66105 | kr.28,305.25 |
12.500 | kr.5.44332 | kr.68,041.50 |