Add To Favorites
Product Overview
Digi-Key Part Number 478-5622-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SV09CC185KAR

Description CAP CER 1.8UF 630V X7R RADIAL
Expanded Description 1.8µF ±10% 630V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 1.8µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.772" L x 0.200" W (19.60mm x 5.08mm)
Height - Seated (Max) 0.720" (18.30mm)
Thickness (Max) -
Lead Spacing 0.673" (17.10mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 50
Other Names 478-5622

06:34:12 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 156,66000 156,66
10 148,42800 1.484,28
25 140,18200 3.504,55
50 127,81300 6.390,65
100 119,56700 11.956,70
250 111,32100 27.830,25
500 107,19800 53.599,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback