Add To Favorites
Product Overview
Digi-Key Part Number 478-7655-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

SR405C225KAR

Description CAP CER 2.2UF 50V X7R RADIAL
Expanded Description 2.2µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max) 0.400" (10.16mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR305C225KAA-ND SR305C225KAA AVX Corporation Bulk ? 0
7,84000 1.000  Non-Stock ?
SR305C225KARTR1-ND SR305C225KARTR1 AVX Corporation Tape & Reel (TR) ? 0
7,56000 2.000  Non-Stock ?
478-7654-ND SR405C225KAA AVX Corporation Bulk ? 105 - Immediate
34,23000 1
Additional Resources
Standard Package ? 500
Other Names 478-7655

05:33:21 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,23000 34,23
10 30,79300 307,93
25 28,73920 718,48
50 26,68540 1.334,27
100 23,26450 2.326,45
250 20,52764 5.131,91
500 19,15900 9.579,50
1.000 17,79050 17.790,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR405C225KARTR1-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,44838
Send Feedback