SR305A103JAA | ||
---|---|---|
DigiKey Part Number | 478-SR305A103JAA-ND | |
Manufacturer | ||
Manufacturer Product Number | SR305A103JAA | |
Description | CAP CER 10000PF 50V NP0 RADIAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.125" W (7.62mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.01000 | kr.8.01 |
10 | kr.6.03500 | kr.60.35 |
100 | kr.4.50870 | kr.450.87 |
1.000 | kr.3.17498 | kr.3,174.98 |
5.000 | kr.2.85748 | kr.14,287.40 |
10.000 | kr.2.75165 | kr.27,516.50 |