Add To Favorites
Product Overview
Digi-Key Part Number 478-6013-ND
Quantity Available 1.940
Can ship immediately
Manufacturer

Manufacturer Part Number

SR301C224KAR

Description CAP CER 0.22UF 100V X7R RADIAL
Expanded Description 0.22µF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.125" W (7.62mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR211C224KAA-ND SR211C224KAA AVX Corporation Bulk ? 0
2,64375 1.000  Non-Stock ?
SR211C224KARTR1-ND SR211C224KARTR1 AVX Corporation Tape & Reel (TR) ? 0
2,46750 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 478-6013

23:28:28 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,70000 6,70
10 5,28800 52,88
25 4,84760 121,19
50 4,58260 229,13
100 3,96560 396,56
250 3,52500 881,25
500 2,99626 1.498,13
1.000 2,64375 2.643,75
5.000 2,37938 11.896,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback