Add To Favorites
Product Overview
Digi-Key Part Number 478-7347-1-ND
Quantity Available 5.414
Can ship immediately
Manufacturer

Manufacturer Part Number

SR291E103MARTR2

Description CAP CER 10000PF 100V Z5U RADIAL
Expanded Description 10000pF ±20% 100V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.250" (6.35mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR151E103MAA-ND SR151E103MAA AVX Corporation Bulk ? 0
0,68914 5.000  Non-Stock ?
SR151E103MAR-ND SR151E103MAR AVX Corporation Bulk ? 0
0,77021 1.000  Non-Stock ?
SR071E103MAA-ND SR071E103MAA AVX Corporation Bulk ? 0
0,64860 9.000  Non-Stock ?
SR201E103MAATR1-ND SR201E103MAATR1 AVX Corporation Tape & Reel (TR) ? 0
2,28020 9.000  Non-Stock ?
SR201E103MAATR2-ND SR201E103MAATR2 AVX Corporation Tape & Reel (TR) ? 0
0,68808 9.000  Non-Stock ?
SR201E103MAR-ND SR201E103MAR AVX Corporation Bulk ? 0
0,81710 1.000  Non-Stock ?
SR071E103MAATR2-ND SR071E103MAATR2 AVX Corporation Tape & Reel (TR) ? 0
0,72967 3.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-7347-1

01:11:06 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,04500 20,45
25 1,67800 41,95
50 1,43120 71,56
100 1,22740 122,74
250 1,02252 255,63
500 0,92030 460,15
1.000 0,77719 777,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7347-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,65734
Send Feedback