Add To Favorites
Product Overview
Digi-Key Part Number 478-7319-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SR211A101JARTR1

Description CAP CER 100PF 100V NP0 RADIAL
Expanded Description 100pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR211A101JAATR1-ND SR211A101JAATR1 AVX Corporation Tape & Reel (TR) ? 0
0,47600 6.000  Non-Stock ?
SR211A101JAT-ND SR211A101JAT AVX Corporation Bulk ? 0
5,88000 1.000  Non-Stock ?
SR891A101JARTR1-ND SR891A101JARTR1 AVX Corporation Tape & Reel (TR) ? 0
1,60720 6.000  Non-Stock ?
478-5734-ND SR211A101JAR AVX Corporation Bulk ? 577 - Immediate
14,28000 1
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1
Other Names 478-7319-1

14:40:55 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,61000 16,10
25 1,32160 33,04
50 1,12700 56,35
100 0,96600 96,60
250 0,80500 201,25
500 0,72450 362,25
1.000 0,61180 611,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7319-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,50400
Send Feedback