Add To Favorites
Product Overview
Digi-Key Part Number 478-4857-ND
Quantity Available 4.486
Can ship immediately
Manufacturer

Manufacturer Part Number

SR205E224MAR

Description CAP CER 0.22UF 50V Z5U RADIAL
Expanded Description 0.22µF ±20% 50V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1842 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SR201E224MAA-ND SR201E224MAA AVX Corporation Bulk ? 0
1,60853 1.000  Non-Stock ?
SR205E224MAA-ND SR205E224MAA AVX Corporation Bulk ? 0
0,69214 15.000  Non-Stock ?
SR205E224MAATR1-ND SR205E224MAATR1 AVX Corporation Tape & Reel (TR) ? 0
0,69214 15.000  Non-Stock ?
SR201E224MAR-ND SR201E224MAR AVX Corporation Bulk ? 0
1,60853 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 478-4857

19:24:23 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,42500 24,25
25 2,07280 51,82
50 1,83580 91,79
100 1,59890 159,89
250 1,36208 340,52
500 1,18440 592,20
1.000 1,00674 1.006,74
5.000 0,88830 4.441,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback