Add To Favorites
Product Overview
Digi-Key Part Number 478-3508-1-ND
Quantity Available 1.385
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA240JAT1A

Description CAP CER 24PF 250V 0603
Expanded Description 24pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 1873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 24pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6539-1-ND UQCSVA240JAT2A\500 AVX Corporation Cut Tape (CT) ? 1.820 - Immediate
5,46000 1
Additional Resources
Standard Package ? 1
Other Names 478-3508-1

08:39:37 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 4,38900 43,89
25 3,76320 94,08
50 3,51260 175,63
100 3,01070 301,07
250 2,75968 689,92
500 2,38336 1.191,68
1.000 2,00704 2.007,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3508-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,56800
  • Digi-Reel® ? : 478-3508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback