Add To Favorites
Product Overview
Digi-Key Part Number 478-6783-1-ND
Quantity Available 898
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M101JATME

Description CAP CER 100PF 500V 1111
Expanded Description 100pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Featured Product Microwave Multi-Layer Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ137M101JA7WE-ND AQ137M101JA7WE AVX Corporation Bulk ? 0
5,60000 560  Non-Stock ?
SQCB7M101FA1ME-ND SQCB7M101FA1ME AVX Corporation Tape & Reel (TR) ? 0
12,55800 2.000  Non-Stock ?
AQ147M101GATWE-ND AQ147M101GATWE AVX Corporation Bulk ? 0
11,34000 320  Non-Stock ?
AQ137M101FA7ME-ND AQ137M101FA7ME AVX Corporation Tape & Reel (TR) ? 0
12,55800 2.000  Non-Stock ?
AQ137M101JA1BE-ND AQ137M101JA1BE AVX Corporation Bulk ? 0
4,55000 5.000  Non-Stock ?
AQ137M101JA7ME-ND AQ137M101JA7ME AVX Corporation Tape & Reel (TR) ? 0
4,72500 2.000  Non-Stock ?
SQCB7M101JA1ME-ND SQCB7M101JA1ME AVX Corporation Tape & Reel (TR) ? 0
4,72500 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-6783-1

19:41:43 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 11,06700 110,67
25 10,06320 251,58
50 9,66000 483,00
100 8,45250 845,25
250 7,24500 1.811,25
500 6,44000 3.220,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6783-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,90000
  • Tape & Reel (TR) ? : SQCB7M101JAT1A-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,72500
  • Tape & Reel (TR) ? : SQCB7M101JATME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,60000
  • Bulk ? : SQCB7M101JATWE-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,60000
Send Feedback