Add To Favorites
Product Overview
Digi-Key Part Number 478-2636-1-ND
Quantity Available 5.812
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M100JAJME

Description CAP CER 10PF 500V 1111
Expanded Description 10pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M100FAJBE-ND AQ147M100FAJBE AVX Corporation Bulk ? 0
10,96628 5.000  Non-Stock ?
AQ147M100GAJME-ND AQ147M100GAJME AVX Corporation Tape & Reel (TR) ? 0
7,61400 2.000  Non-Stock ?
AQ147M100JAJBE\1K-ND AQ147M100JAJBE\1K AVX Corporation Bulk ? 0
4,65300 1.000  Non-Stock ?
SQCB7M100GAJME-ND SQCB7M100GAJME AVX Corporation Tape & Reel (TR) ? 0
7,61400 2.000  Non-Stock ?
AQ147M100JAJBE-ND AQ147M100JAJBE AVX Corporation Bulk ? 0
4,18770 5.000  Non-Stock ?
SQCB7M100FAJME-ND SQCB7M100FAJME AVX Corporation Tape & Reel (TR) ? 0
11,18130 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2636-1

04:57:31 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,18000 13,18
10 10,42000 104,20
25 9,55400 238,85
50 9,03240 451,62
100 7,81700 781,70
250 6,94848 1.737,12
500 5,90620 2.953,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2636-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,65300
  • Digi-Reel® ? : 478-2636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.812 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M100JAJME\500-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,65300
  • Bulk ? : SQCB7M100JAJWE-ND
  • Minimum Quantity: 640  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,27341
Send Feedback