Add To Favorites
Product Overview
Digi-Key Part Number 478-3158-1-ND
Quantity Available 12.809
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

SA305E474MAR

Description CAP CER 0.47UF 50V Z5U AXIAL
Expanded Description 0.47µF ±20% 50V Ceramic Capacitor Z5U Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1841 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SpinGuard® SA
Packaging ? -
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3158-1

14:33:53 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 3,56300 35,63
25 3,04360 76,09
50 2,69500 134,75
100 2,34710 234,71
250 1,99976 499,94
500 1,73880 869,40
1.000 1,47798 1.477,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3158-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,13400
Send Feedback