Add To Favorites
Product Overview
Digi-Key Part Number 478-6243-1-ND
Quantity Available 778
Can ship immediately
Manufacturer

Manufacturer Part Number

NPVV477M004R0003

Description CAP NIOB OXIDE 470UF 20% 4V 2924
Expanded Description 470µF Niobium Oxide Capacitor 4V 2924 (7361 Metric) 3 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NPV Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series CoreCap® NPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 3 mOhm
Current - Leakage 37.6µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Manufacturer Size Code V
Height - Seated (Max) 0.148" (3.75mm)
Features Low ESR Multi-anode
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-6243-1

16:28:49 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,55000 81,55
10 77,46200 774,62
25 73,38240 1.834,56
50 65,22880 3.261,44
100 61,15200 6.115,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6243-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 50,96000
  • Digi-Reel® ? : 478-6243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback