Add To Favorites
Product Overview
Digi-Key Part Number 478-3252-1-ND
Quantity Available 2.274
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSW336M006R0250

Description CAP NIOB OXID 33UF 20% 6.3V 2312
Expanded Description 33µF Niobium Oxide Capacitor 6.3V 2312 (6032 Metric) 250 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 250 mOhm
Current - Leakage 4µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Manufacturer Size Code W
Height - Seated (Max) 0.059" (1.50mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3252-1

22:00:11 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,84000 14,84
10 11,97700 119,77
25 10,88640 272,16
50 10,45240 522,62
100 9,14550 914,55
250 7,83916 1.959,79
500 6,96808 3.484,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3252-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,30180
  • Digi-Reel® ? : 478-3252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback