Add To Favorites
Product Overview
Digi-Key Part Number 478-7518-1-ND
Quantity Available 5.968
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSC686M006S0200

Description CAP NIOB OXID 68UF 20% 6.3V 2312
Expanded Description 68µF Niobium Oxide Capacitor 6.3V 2312 (6032 Metric) 200 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NOS OxiCap Low ESR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 200 mOhm
Current - Leakage 8.2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Manufacturer Size Code C
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-7518-1

07:04:06 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,90000 11,90
10 9,39400 93,94
25 8,61280 215,32
50 8,14380 407,19
100 7,04690 704,69
250 6,26416 1.566,04
500 5,32448 2.662,24
1.000 4,69812 4.698,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7518-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,91510
  • Digi-Reel® ? : 478-7518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback