Add To Favorites
Product Overview
Digi-Key Part Number 478-3235-1-ND
Quantity Available 2.510
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSC107M004R0070

Description CAP NIOB OXIDE 100UF 20% 4V 2312
Expanded Description 100µF Niobium Oxide Capacitor 4V 2312 (6032 Metric) 70 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 70 mOhm
Current - Leakage 8µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Manufacturer Size Code C
Height - Seated (Max) 0.110" (2.80mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3235-1

01:01:21 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,21000 14,21
10 11,50800 115,08
25 10,46360 261,59
50 10,04640 502,32
100 8,78990 878,99
250 7,53452 1.883,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3235-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,97968
  • Digi-Reel® ? : 478-3235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback