Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 478-9704-1-ND
Quantity Available 3.996
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSB156M008R1000V

Description CAP NIOB OXID 15UF 20% 8V 1210
Expanded Description 15µF Niobium Oxide Capacitor 8V 1411 (3528 Metric) 1 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NOS OxiCap Low ESR Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 8V
ESR (Equivalent Series Resistance) 1 Ohm
Current - Leakage 2.4µA
Dissipation Factor 10%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-9704-1

09:58:07 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,14400 41,44
25 3,55040 88,76
50 3,31520 165,76
100 2,84130 284,13
250 2,60456 651,14
500 2,24924 1.124,62
1.000 1,89413 1.894,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9704-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,58550
  • Digi-Reel® ? : 478-9704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback