Add To Favorites
Product Overview
Digi-Key Part Number 478-3201-1-ND
Quantity Available 798
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJV108M002RWJ

Description CAP NIOB OXIDE 1000UF 2.5V 2924
Expanded Description 1000µF Niobium Oxide Capacitor 2.5V 2924 (7361 Metric) 300 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 300 mOhm
Current - Leakage 50µA
Dissipation Factor 18%
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Manufacturer Size Code V
Height - Seated (Max) 0.148" (3.75mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3201-1

02:14:07 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,82000 29,82
10 26,84500 268,45
25 25,05440 626,36
50 23,26380 1.163,19
100 20,28110 2.028,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3201-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 16,59840
  • Digi-Reel® ? : 478-3201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback