Add To Favorites
Product Overview
Digi-Key Part Number 478-5842-1-ND
Quantity Available 4.886
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJT685M010RWJ

Description CAP NIOB OXID 6.8UF 20% 10V 1210
Expanded Description 6.8µF Niobium Oxide Capacitor 10V 1411 (3528 Metric) 2.6 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets NOJ Series Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Polymer Solid Electrolytic Capacitors
Catalog Page 1766 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 2.6 Ohm
Current - Leakage 1.4µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Manufacturer Size Code T
Height - Seated (Max) 0.047" (1.20mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5842-1

21:56:36 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,93000 6,93
10 5,48100 54,81
25 5,02320 125,58
50 4,74880 237,44
100 4,11040 411,04
250 3,65344 913,36
500 3,10548 1.552,74
1.000 2,74008 2.740,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5842-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,36496
  • Digi-Reel® ? : 478-5842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback