Add To Favorites
Product Overview
Digi-Key Part Number 478-3125-1-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJC336M010RWJ

Description CAP NIOB OXIDE 33UF 20% 10V 2312
Expanded Description 33µF Niobium Oxide Capacitor 10V 2312 (6032 Metric) 500 mOhm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 500 mOhm
Current - Leakage 6.6µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Manufacturer Size Code C
Height - Seated (Max) 0.110" (2.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-3125-1

19:37:05 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 4,94200 49,42
25 4,37360 109,34
50 4,10760 205,38
100 3,53710 353,71
250 3,19508 798,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3125-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,38140
  • Digi-Reel® ? : 478-3125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback