Add To Favorites
Product Overview
Digi-Key Part Number 478-8860-1-ND
Quantity Available 6.126
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJA226M006RWJ

Description CAP NIOB OXIDE 22UF 6.3V 1206
Expanded Description 22µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 1.8 Ohm ESR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series OxiCap® NOJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 1.8 Ohm
Current - Leakage 2.6µA
Dissipation Factor 8%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features Low ESR
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-8860-1

13:52:07 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 3,50700 35,07
25 2,99040 74,76
50 2,64880 132,44
100 2,30720 230,72
250 1,96560 491,40
500 1,70912 854,56
1.000 1,45278 1.452,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8860-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,22080
  • Digi-Reel® ? : 478-8860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback