Add To Favorites
Product Overview
Digi-Key Part Number 478-6711-1-ND
Quantity Available 5.156
Can ship immediately
Manufacturer

Manufacturer Part Number

ML03511R4BAT2A

Description CAP CER 1.4PF 50V NP0 0603
Expanded Description 1.4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ML Series OPC Caps
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.4pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7257-1-ND ML03V11R4BAT2A AVX Corporation Cut Tape (CT) ? 2.143 - Immediate
3,99000 1
Additional Resources
Standard Package ? 1
Other Names 478-6711-1

19:39:42 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 2,80700 28,07
25 2,39400 59,85
50 2,12100 106,05
100 1,84730 184,73
250 1,57388 393,47
500 1,36850 684,25
1.000 1,16326 1.163,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6711-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,95200
  • Digi-Reel® ? : 478-6711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback