Add To Favorites
Product Overview
Digi-Key Part Number 478-6699-1-ND
Quantity Available 2.238
Can ship immediately
Manufacturer

Manufacturer Part Number

ML03510R2BAT2A

Description CAP CER 0.2PF 50V NP0 0603
Expanded Description 0.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ML Series OPC Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series MLO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7237-2-ND ML03V10R2BAT2A AVX Corporation Tape & Reel (TR) ? 0
1,05280 3.000  Non-Stock ?
478-3482-1-ND SQCSVA0R2BAT1A AVX Corporation Cut Tape (CT) ? 3.675 - Immediate
4,83000 1
478-6509-1-ND UQCSVA0R2BAT2A\500 AVX Corporation Cut Tape (CT) ? 524 - Immediate
5,39000 1
Additional Resources
Standard Package ? 1
Other Names 478-6699-1

23:46:07 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,02400 30,24
25 2,57880 64,47
50 2,28480 114,24
100 1,99010 199,01
250 1,69512 423,78
500 1,47392 736,96
1.000 1,25286 1.252,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6699-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,05280
  • Digi-Reel® ? : 478-6699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback